166-50113 | HellermannTyton
Counter nut, PG16, W 26 mm, H 3.6 mm, outer Ø 30 mm, brass, nickel-plated, 166-50113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2376 €
50 pcs.
1.1662 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, 166-50113, HellermannTyton
The 166-50113 hexagonal counter nut is used as additional security for the screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | PG16 | |
| Height | 3.6 mm | |
| spanner size | 26 mm | |
| Outer diameter | 30 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |