166-50110 | HellermannTyton
Counter nut, PG9, W 20 mm, H 3.5 mm, outer Ø 23 mm, brass, nickel-plated, 166-50110
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9282 €
50 pcs.
0.8806 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, 166-50110, HellermannTyton
The 166-50110 hexagonal counter nut is used as additional security for the screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | PG9 | |
| Height | 3.5 mm | |
| spanner size | 20 mm | |
| Outer diameter | 23 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Bag with 10 pieces |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |