09195146829 | Harting

Female connector, 14 pole, pitch 2.54 mm, straight, black, 09195146829

Order No.: 42P2316
EAN: 5713140211070
MPN:
09195146829
09 19 514 6829
Series: SEK Mezzanine
09195146829 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
2.0230 €
50 pcs.
1.9516 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09195146829, Harting

Female connector with press-in termination, straight, copper alloy, 14 contacts, performance level: 2.

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 14 pole
Grid 2.54 mm
Connection press-in connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No