09195107824 | Harting

Female connector, 10 pole, pitch 2.54 mm, straight, black, 09195107824

Order No.: 42P2312
EAN: 5713140212480
MPN:
09195107824
09 19 510 7824
Series: SEK Mezzanine
09195107824 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9159 €

Female connector, 09195107824, Harting

Straight female connector with reflow soldering termination (THR), copper alloy, 10 contacts, performance level: 3.

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 10 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes