151-80110 | HellermannTyton
Wall anchor, (L x W) 44 x 12 mm, clamping range 7.0-8.0 mm, PA, black, for cable tie, 151-80110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3082 €
500 pcs.
0.2832 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall-plug, 151-80110, HellermannTyton
The LOK mounts, in conjunction with a cable tie, can be used either indoors or outdoors for a diverse range of applications from holding climbing plants, to securing cables running between buildings.
Features
- LOK01 – LOK05 usable with any cable ties up to 9 mm wide
- Suitable for a wide range of materials, including concrete, brick, block and wood
- Installed by knocking into 7 mm or 8 mm diameter hole
- LOK01B is designed for soft brickwork and 6 mm holes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall anchor | |
| Suitable for | cable tie | |
| Length | 44 mm | |
| Width | 12 mm | |
| clamping force range | 7.0-8.0 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |