111-95279 | HellermannTyton
Cable tie, stainless steel, (L x W) 681 x 12.3 mm, bundle-Ø 12 to 203 mm, silver, -80 to 538 °C, 111-95279
Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
410.55 € *
Price list
Quantity
Price per unit*
100 pcs.
4.1055 €
500 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie with ball-lock, 111-95279, HellermannTyton
This metal tie is predestinated for all areas with requirements for high holding force, reliability and fire resistance. This stainless steel cable tie can be used in chemical industry and on oil platform as well as in mass transit, shipbuilding and mining industry.
Features
- Non-releasable locking feature
- Weather and corrosion resistant
- Outstanding chemical resistance
- High-temperature resistant
- Non-burning
Technical specifications
Filter | Property | Value |
---|---|---|
Halogen free | Yes | |
Colour | silver | |
min. operating temperature | -80 °C | |
max. operating temperature | 538 °C | |
Material | stainless steel | |
detachable closure | No | |
UV-resistant | No | |
Thickness | 0.3 mm | |
max. Bundle diameter | 203 mm | |
Min holding force | 2700 N | |
Width | 12.3 mm | |
Chemical resistant | Yes | |
Length | 681 mm | |
min. Bundle diameter | 12 mm | |
Product type | cable tie |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73269098 |
Country of origin | GB |
Original Packaging | Bag with 100 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |