111-95209 | HellermannTyton

Cable tie, stainless steel, (L x W) 521 x 12.3 mm, bundle-Ø 12 to 152 mm, silver, -80 to 538 °C, 111-95209

Order No.: 42P1436
EAN: 5022660097188
MPN:
111-95209
MBT20XH SS316 ML 50
Series: MBT
111-95209 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
343.91 € *
Price list
Quantity
Price per unit*
100 pcs.
3.4391 €
500 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie with ball-lock, 111-95209, HellermannTyton

This metal tie is predestinated for all areas with requirements for high holding force, reliability and fire resistance. This stainless steel cable tie can be used in chemical industry and on oil platform as well as in mass transit, shipbuilding and mining industry.

Features

  • Non-releasable locking feature
  • Weather and corrosion resistant
  • Outstanding chemical resistance
  • High-temperature resistant
  • Non-burning
Technical specifications
Filter Property Value
Chemical resistant Yes
Width 12.3 mm
min. operating temperature -80 °C
Min holding force 2700 N
min. Bundle diameter 12 mm
detachable closure No
Thickness 0.3 mm
Product type cable tie
Material stainless steel
UV-resistant No
Length 521 mm
Colour silver
max. operating temperature 538 °C
max. Bundle diameter 152 mm
Halogen free Yes
Logistics
Property Value
Customs tariff number 73269098
Country of origin GB
Original Packaging Bag with 100 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15