111-93059 | HellermannTyton
Cable tie, stainless steel, (L x W) 127 x 4.6 mm, bundle-Ø 12 to 25 mm, silver, -80 to 538 °C, 111-93059
Unit Price (€ / pc.)
1.2614 € *
Available: 400 pcs.
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1543 €
50 pcs.
1.0829 €
100 pcs.
1.0115 €
500 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie with ball-lock, 111-93059, HellermannTyton
This metal tie is predestinated for all areas with requirements for high holding force, reliability and fire resistance.
The stainless steel cable tie can be used in chemical industry and on oil platform as well as in mass transit, shipbuilding and mining industry.
Features
- Non-releasable locking feature
- Weather and corrosion resistant
- Outstanding chemical resistance
- High-temperature resistant
- Non-burning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 127 mm | |
| Width | 4.6 mm | |
| Thickness | 0.3 mm | |
| min. Bundle diameter | 12 mm | |
| max. Bundle diameter | 25 mm | |
| Min holding force | 900 N | |
| Material | stainless steel | |
| Colour | silver | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -80 °C | |
| max. operating temperature | 538 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |