380-03003 | HellermannTyton
Heatshrink tubing kit, 385 items, 380-03003
Heat Shrink Tubing Assortment HellermannTyton Shrinkit 321-A
With ShrinKit 321, HellermannTyton sets a new shrink tube standard: All ShrinKit 321 tubes cover a wide range of applications with the optimum shrink ratio of 3:1.
385 pieces, in practical plastic case, with internal adhesive.
Contents: 11 different hose sections
Length: 35/40/50/65/100/200 mm
Diameter: 3.0/6.0/12/24 mm
Colour: black/transparent
Material: Polyolefin, cross-linked (PEX)
Shrinkage ratio: 3 to 1
Shrink temperature: +110 °C
Operating temperature: -55 to +110 °C
Dielectric strength: 11.8 kV/mm according to ASTM D 2671
| Filter | Property | Value |
|---|---|---|
| Version | shrink tubing assortment | |
| Number of single parts | 385 |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39173200 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |