380-03005 | HellermannTyton
Heatshrink tubing kit, 177 items, 380-03005
Order No.: 90F943
EAN: 4031026325804
MPN:
380-03005
ShrinKit 321 Universal Basic-PO-X-MIX
Series: ShrinKit
Unit Price (€ / pc.)
43.1494 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.15 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1494 €
10 pcs.
40.0673 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing kits, type HellermannTyton Shrinkit 321 Universal Basic.
177 items in practical plastic case; Content: 21 different tubing sections. Lengths: 35/80/160 mm. Diameter: 1.0/2.0/3.0/4.0/6.0 mm. Color: black/white/red/blue/green/yellow. Material: polyolefin, cross-linked (PO-X). Shrinking rate: 3 to 1. Shrinking temperature: +90 °C. Operating temperatures: –55 to +135 °C. Dielectric strength: 20 kV/mm to ASTM D 2671.
Type: 380-03005, heatshrink tubing kit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shrink tubing assortment | |
| Number of single parts | 177 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |