DERAY SET 2000-1 | DSG-CANUSA
Heatshrink tubing, 2000-1, refill package
Unit Price (€ / pck.)
15.9222 € *
Available: 61 pck.
Total Price:
15.92 € *
Price list
Quantity
Price per unit*
1 pck.
15.9222 €
10 pck.
14.0896 €
25 pck.
12.2570 €
50 pck.
11.3288 €
100 pck.
10.4125 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding refill package for compartment 1.
Heatshrink tubing size: 3/64 inch. Contents: 125 pieces. Sorted by colors: black, yellow, white, red and blue. Length: 40 mm. Total length: 5.0 m. Shrinking range: 1.2 mm to 0.6 mm.
Type: 2000–1, refill package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shrink tubing assortment | |
| Number of single parts | 125 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |