WP 812 | Edsyn
Heat resistant mat, Edsyn WP 812 for soldering work
Order No.: 10L7500
EAN: 4099891412371
MPN:
WP 812
Unit Price (€ / pc.)
31.4755 € *
Next delivery: 10 pcs. on 2026-04-24
Total Price:
31.48 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4755 €
10 pcs.
29.1193 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-resistant mats HEAT-RE, type Edsyn WP 812.
Mat for soldering work and placing down hot components, as well as for wrapping up hot soldering irons and replacing hot solder tips; Dimensions: 305 x 200 mm.
Type: WP 812, heat-resistant mat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heat resistant mat | |
| Suitable for | soldering work |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |