1427J | Hammond
Handle, straight, steel, (L x W x H) 216 x 20 x 5 mm, black, 1427J
Unit Price (€ / pc.)
14.2800 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
10 pcs.
13.5660 €
50 pcs.
12.2094 €
100 pcs.
10.9956 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, 1427J, Hammond
Features
- Material is round steel.
- Available in Chrome Plated or Black Powder Coated
- Hardware included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | steel | |
| Length | 216 mm | |
| Width | 20 mm | |
| Height | 5 mm | |
| Colour | black | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |