1427H | Hammond
Handle, straight, aluminum, (W x H x D) 213 x 41 x 10 mm, black, 1427H
Unit Price (€ / pc.)
10.0674 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0674 €
10 pcs.
9.5914 €
50 pcs.
8.6275 €
100 pcs.
7.7588 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, 1427H, Hammond
Features
- Material is round steel.
- Available in Chrome Plated or Black Powder Coated
- Hardware included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | aluminum | |
| Width | 213 mm | |
| Height | 41 mm | |
| Depth | 10 mm | |
| Colour | black | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |