A0344217 | OKW
Handle bar, straight, PA, 42 HP, white, A0344217
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.1839 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.18 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1839 €
10 pcs.
43.4231 €
50 pcs.
41.6738 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle bar , A0344217, OKW
Handle bar for canting and carrying the unit. Strong ratchet with 30° indexing. Side arms off-white RAL 9002 / push buttons off white RAL 9002. For combination with side panel with hole for handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle bar | |
| Design | straight | |
| Material | PA | |
| cutting pitch differential | 42 HP | |
| Colour | white | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |