T0058763751N | Weller
Heating element, 24V/65W, Weller T0058763751N for soldering iron Lötkolben WP 65
Unit Price (€ / pc.)
144.9063 € *
Standard delivery time from the manufacturer is: On Request
HEATING ELEMENT WP 65
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | heating element | |
Version | 24V/65W | |
Suitable for | soldering iron Lötkolben WP 65 |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |