HDC60D160 | CRYDOM
Solid state relay, 48 VDC, 4-32 VDC, 160 A, PCB mounting, HDC60D160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
259.42 € *
Available in 12 Days: 50 pcs. - if ordered today
Solid state relay, HDC60D160, CRYDOM
Solid state relay, Panel Mount, IP00, 48VDC/160A, 4-32VDC In, FET Output.
Features
- LED Status Indicator
- Heavy Duty Stud Terminals
- AC or DC control
- Micro Seconds Turn-On and Off times
- Low On-State Voltage Drop
- PWM to 1 kHz for DC Input Models
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 160 A | |
| Voltage | 4-32 VDC | |
| Control Voltage | 48 VDC | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |