HD8286-R-F-24VDC 100% ED | Kendrion Kuhnke
HD8286-R-F-24VDC 100% ED, HD8286-R-F-24VDC 100% ED
Order No.: 60G405
EAN: 4099889489835
MPN:
HD8286-R-F-24VDC 100% ED
Unit Price (€ / pc.)
217.0441 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
217.04 € *
Price list
Quantity
Price per unit*
1 pcs.
217.0441 €
3 pcs.
210.5348 €
25 pcs.
192.4468 €
*incl. VAT plus shipping costs
Subject to prior sale
Stroke solenoid, HD8286-R-F-24VDC 100% ED, Kuhnke
Combination solenoid with conical armature and return spring, rated voltage: 24 VDC, duty cycle: 100
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pushing or pulling | |
| Rated voltage (DC) | 24 V | |
| On Period | 100 % ED | |
| Power | 16 W | |
| Stroke | 20 mm | |
| Initial force | 6.5 N | |
| Final force | 17 N | |
| Connection | stranded wires | |
| Return spring | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85059029 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |