994N | Xcelite
T-ratchet handle, 994N
Order No.: 03L0622
EAN: 037103313836
MPN:
994N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.305 € *
Standard delivery time from the manufacturer is: 5 Weeks
Tee handle, 994N, Xcelite
This tee handle is easy to operate and permits extremely simple 1-hand operation, even in tight quarters. Use with Series 99 Handles which have a patented spring device that holds the shaft firmly, yet permits quick, easy insertion and removal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | T-ratchet handle | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |