NAUSB-W | Neutrik
Feed through, USB socket type B 2.0 to USB socket type A 2.0, straight, NAUSB-W
Order No.: 73F1084
EAN: 4099889816051
MPN:
NAUSB-W
Unit Price (€ / pc.)
8.8298 € *
Available: 108 pcs.
Next delivery: 200 pcs. on 2026-04-07
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
10 pcs.
8.1753 €
25 pcs.
7.6160 €
50 pcs.
6.9020 €
*incl. VAT plus shipping costs
Subject to prior sale
USB adapters, type NEUTRIK NAUSB-W.
USB A to USB B adapter (reversible), with sealing ring and selectable ground connection; Contact material: gold-plated CuZn39Pb3. Case: ZnAl4Cu1. Inflammability: UL 94 V-0. Operating temperatures: –25 to +85 °C.
Technical attributes (type, housing version): NAUSB-W, nickel-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through | |
| Connector | USB socket type B 2.0 | |
| Connector (exit) | USB socket type A 2.0 | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |