391-90101 | HellermannTyton
Refill cartridge 110 ml (60 g) for CHG900, 110 ml (60 g), 391-90101
Unit Price (€ / pc.)
16.9932 € *
Available: 6 pcs.
Total Price:
16.99 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9932 €
12 pcs.
14.9464 €
60 pcs.
13.9349 €
156 pcs.
13.3994 €
*incl. VAT plus shipping costs
Subject to prior sale
Gas cartridge, 391-90101, HellermannTyton
P445 Gas cartridge is used for CHG900 and E4500 hot-air guns.
Features
- Butane+Propane+26%Propene
- Recycable 18 bar steel case
- Non-refillable
- Qualified for freezing outdoor temperature operation as low as -8°C
Technical specifications
Filter | Property | Value |
---|---|---|
Version | refill cartridge | |
Suitable for | CHG900 | |
Contents | 110 ml (60 g) |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 27111397 |
Original Packaging | Carton with 12 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
Signal word
Property | Value |
---|---|
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|