1044530000 | Weidmüller
Flange seal for flange connection, 1044530000
Order No.: 50P3792
EAN: 4032248776979
MPN:
1044530000
HDC FLDG 16B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2717 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.8552 €
50 pcs.
4.4149 €
100 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange seal, 1044530000, Weidmüller
Accessories, flat gasket, protection type: Design Enclosure: bracket design: style: approvals .
Gasket for the flange connection of the connector for protection against moisture and dust.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange seal | |
| Suitable for | flange connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |