0832UDLF | Ersa

Soldering tip, pencil point, Ø 8.5 mm, (T x L x W) 0.4 x 55 x 0.4 mm, 0832UDLF

Order No.: 09L4070
EAN: 4003008074673
MPN:
0832UDLF
Series: 0832
0832UDLF Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0832UDLF Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
10.8528 € *
Available: 10 pcs.
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
5 pcs.
9.7699 €
*incl. VAT plus shipping costs
Subject to prior sale

Technical attributes (Ersa type no., article name): 0832UD, Ersadur soldering tip, pencil point, extended, 0.4 mm

Technical specifications
Filter Property Value
Version soldering tip
Peak type pencil point
Suitable for ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80
diameter 8.5 mm
Thickness 0.4 mm
Length 55 mm
Width 0.4 mm
Logistics
Property Value
Customs tariff number 85159080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes