KNIP126 | ideal-tek
Edge scraper, with 5 blades, BW 20 mm, KNIP126
Order No.: 02L7075
EAN: 5055151356969
MPN:
KNIP126
Unit Price (€ / pc.)
9.9484 € *
Available: 1 pcs.
Total Price:
9.95 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9484 €
5 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal single edge scraper handle with 5x IND001A blades. OAL 100mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | edge scraper | |
| Version | with 5 blades | |
| Blade width | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |