B66363G0000X187 | TDK (EPCOS)
ETD core, N87, 2700 nH, -20/+30 %, (L x W x H) 38.9 x 12.8 x 20 mm, B66363G0000X187
E cores ETD39, type TDK/Epcos B66363.
To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a finished transformer/transponder: L 48, W 45, H 38 mm.
Technical attributes (type, dimension g, AL value, material type): B66363GX187, 0 mm, 2700 nH, N87
| Filter | Property | Value |
|---|---|---|
| Core shape | ETD | |
| Air gap | no air gap | |
| Material | N87 | |
| AL value | 2700 nH | |
| Tolerance | -20/+30 % | |
| Length | 38.9 mm | |
| Width | 12.8 mm | |
| Height | 20 mm |
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bulk with 200 pieces |
| Customs tariff number | 85049011 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |