B66358G0000X127 | TDK (EPCOS)
ETD core, N27, 2000 nH, -20/+30 %, (L x W x H) 30.6 x 16 x 16 mm, B66358G0000X127
NCNR (non cancelable / non returnable)
E cores ETD29, type TDK/Epcos B66358.
To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a ready-to-use transformer or signal transformer: horizontal L 35.5, W 35.5, H 25.5 mm, vertical L 24, W 35.5, H 41.2 mm.
Technical attributes (type, dimension g, AL value, material type): B66358GX127, 0 mm, 2000 nH, N27
| Filter | Property | Value |
|---|---|---|
| Core shape | ETD | |
| Air gap | no air gap | |
| Material | N27 | |
| AL value | 2000 nH | |
| Tolerance | -20/+30 % | |
| Length | 30.6 mm | |
| Width | 16 mm | |
| Height | 16 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
| Original Packaging | Bulk with 300 pieces |
| Country of origin | IN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |