T6103A | C.K Tools
ESD Desoldering Tool
Order No.: 03L4508
EAN: 5013969704815
MPN:
T6103A
Unit Price (€ / pc.)
35.5810 € *
Available: 6 pcs.
Available in 7 Days: 30 pcs. - if ordered today
ESD desoldering tool, T6103A, C.K
Features
- Metal body with 7.7 cm³ volume
- Nozzle made of carbon steel
- Heat resistant
- Conductive nylon nozzle
- ESD compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering pump |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |