BK1004009 | ESD PROTECT
ESD-COAT, LIGHT BLUE, XS
Order No.: 03L4819
EAN: 4099891439002
MPN:
BK1004009
Unit Price (€ / pc.)
40.0792 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.08 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0792 €
5 pcs.
36.0808 €
10 pcs.
32.0705 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD-COAT, LIGHT BLUE, XS
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | ESD work coat | |
Size | XS | |
Colour | light blue |
Download
Logistics
Property | Value |
---|---|
Country of origin | PL |
Customs tariff number | 61149000 |
Compliance
Property | Value |
---|---|
RoHS conform | not_relevant |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |