24LC04B-I/P | Microchip
EEPROM memorie, Microchip 24LC04B-I/P
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.4998 €
100 pcs.
0.4760 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
EEPROM, 24LC04B-I/P, ATMEL
The 24LC04B-I/P is a 4-Kbit electrically erasable PROM (EEPROM). This device is organized as two blocks of 256 x 8-bit memory with a two-wire serial interface.
Features
- Low-power CMOS technology
- Schmitt trigger inputs for noise suppression
- Self-timed erase/write cycle
- Hardware write-protect
- Programmable code protection
- ESD Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | EEPROM |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | QU |
| Original Packaging | Bar with 60 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85423275 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |