24LC256-I/SN | Microchip
EEPROM memorie, 256 kbit, SOIC-8, Microchip 24LC256-I/SN
Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3209 €
50 pcs.
1.2376 €
100 pcs.
1.1543 €
500 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
EEPROM, 24LC256-I/SN, ATMEL
The 24LC256-I/SN is a 32K x 8 serial electrically erasable PROM, that is capable of operation across a broad voltage. It has been developed for advanced, low-power applications such as personal communications or data acquisition. This product is capable of both random and sequential reads up to the 256K boundary.
Features
- Low-power CMOS technology
- Cascadable up to eight devices
- Schmitt trigger inputs for noise suppression
- Self-timed Erase/Write cycle
- Hardware write-protect
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 256 kbit | |
| Voltage | 2.5-5.5 V | |
| Access time | 900 s | |
| Clock frequency | 400 kHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,300 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85423261 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |