24LC16B-I/SN | Microchip
EEPROM memorie, Microchip 24LC16B-I/SN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.3332 €
100 pcs.
0.3094 €
500 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale
EEPROM, 24LC16B-I/SN, ATMEL
The 24LC16B-I/SN is a 16-Kbit electrically erasable PROM (EEPROM). This device e is organized as eight blocks of 256 x 8-bit memory with a two-wire serial interface.
Features
- Low-power CMOS technology
- Schmitt trigger inputs for noise suppression
- Self-timed erase/write cycle
- Hardware write-protect
- RoHS compliant
- ESD Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | EEPROM |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 100 pieces |
| Customs tariff number | 85423261 |
| Country of origin | TH |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |