PEC12R-4220F-S0024 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 24, PEC12R-4220F-S0024

Order No.: 51G2833
EAN: 4099889454772
MPN:
PEC12R-4220F-S0024
Series: PEC12R
PEC12R-4220F-S0024 Bourns Electronics GmbH Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Available: 767 pcs.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
75 pcs.
1.5232 €
150 pcs.
1.4637 €
300 pcs.
1.4042 €
1200 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale

Motion Sensors, PEC12R-4220F-S0024, Bourns

Features

  • Compact design, and long life
  • Momentary push switch option
  • High reliability
  • Available in a wide variety of configurations to meet many user requirements
Technical specifications
Filter Property Value
Product type incremental encoder
Voltage 5 V
Pulses per revolution 24
Connection solder pin
Assembly PCB mounting
Length 20 mm
Logistics
Property Value
Country of origin CN
Original Packaging Tray with 75 pieces
Customs tariff number 85414900
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15