B66423G0000X197 | TDK (EPCOS)
EFD core, N97, 2150 nH, -20/+30 %, (L x W x H) 30 x 9.1 x 15 mm, B66423G0000X197
Order No.: 83D5573
EAN: 4099889059311
MPN:
B66423G0000X197
B66423GX197
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 8 Weeks
E cores EFD30, type TDK/Epcos B66423.
With flattened, lowered center leg for particularly flat transformer types, made of silicon ferrite materials (data is provided in the table at the end of the core section); Basic dimensions of a finished transformer or signal transformer: L 34.4, W 32.5, H 12.5, g 0.71 mm. Single item supply; two items required per core kit.
Technical attributes (type, AL value, material type, design): B66423GX197, 2150 nH, N97, without air gap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | EFD | |
| Air gap | no air gap | |
| Material | N97 | |
| AL value | 2150 nH | |
| Tolerance | -20/+30 % | |
| Length | 30 mm | |
| Width | 9.1 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 300 pieces |
| Customs tariff number | 85049011 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |