B66423U0160K187 | TDK (EPCOS)
EFD core, N87, 160 nH, ±10 %, (L x W x H) 30 x 15 x 9.1 mm, B66423U0160K187
Unit Price (€ / pc.)
1.7136 € *
Available: 385 pcs.
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7136 €
50 pcs.
1.5113 €
300 pcs.
1.2614 €
1200 pcs.
1.0948 €
2400 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
E cores EFD30, type TDK/Epcos B66423.
With flattened, lowered center leg for particularly flat transformer types, made of silicon ferrite materials (data is provided in the table at the end of the core section); Basic dimensions of a finished transformer or signal transformer: L 34.4, W 32.5, H 12.5, g 0.71 mm. Single item supply; two items required per core kit.
Technical attributes (type, AL value, material type, design): B66423U160K187, 160 nH, N87, gapped
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | N87 | |
| Air gap | 0.71 mm | |
| Tolerance | ±10 % | |
| Length | 30 mm | |
| Height | 9.1 mm | |
| Width | 15 mm | |
| AL value | 160 nH | |
| Core shape | EFD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Original Packaging | Tray with 300 pieces |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |