O6413.2 | EFB-Elektronik
Duplex-jumper, SC to SC, 2 m, OM2, multimode 50/125 µm, O6413.2
Order No.: 25P2226
EAN: 4049759027209
MPN:
O6413.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1626 € *
Available in 5 Days: 417 pcs. - if ordered today
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
5 pcs.
9.3415 €
10 pcs.
8.7941 €
25 pcs.
8.2467 €
50 pcs.
7.6874 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 2 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |