K5432SW.5 | EFB-Elektronik
Adapter cable, 5 m, black, HDMI plug type A, straight to DVI-D Dual Link (24+1) plug, straight, K5432SW.5
Order No.: 25P6707
EAN: 4099891064150
MPN:
K5432SW.5
Unit Price (€ / pc.)
8.7108 € *
Available in 5 Days: 138 pcs. - if ordered today
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
10 pcs.
7.9254 €
25 pcs.
7.3185 €
50 pcs.
6.7354 €
100 pcs.
6.3427 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, K5432SW.5, EFB Elektronik
HighSpeed HDMI-DVI cable, HDMI A - DVI 24+1 M-M 5 m, black.
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | gold-plated | |
Colour | black | |
Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
Cable length | 5 m | |
Version | adapter cable | |
Connection (1) | HDMI plug type A, straight |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85447000 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |