EK131.10 | EFB-Elektronik
Extension cable, 10 m, D-Sub plug, 9 pole to D-Sub socket, 9 pole, EK131.10
Order No.: 25P6976
EAN: 4049759052539
MPN:
EK131.10
Unit Price (€ / pc.)
10.6743 € *
Available: 15 pcs.
Available in 5 Days: 126 pcs. - if ordered today
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
10 pcs.
9.8770 €
25 pcs.
9.0678 €
50 pcs.
8.5442 €
100 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale
Data Cable, EK131.10, EFB Elektronik
Datacable serial 1:1, 2x DSub 9, M-F, 10,0m, beige
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | D-Sub plug, 9 pole | |
| Connection (2) | D-Sub socket, 9 pole | |
| Cable length | 10 m | |
| Colour | beige | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |