M24C64-WMN6TP | STMicroelectronics

EEPROM memorie, 64 kbit, SOIC-8, STMicroelectronics M24C64-WMN6TP

Order No.: 30S1182
EAN: 4099879150349
MPN:
M24C64-WMN6TP
Series: M24C
M24C64-WMN6TP STMicroelectronics Memory ICs
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Available in 5 Days: 21,850 pcs. - if ordered today
Total Price:
6.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.1214 €

EEPROM, M24C64-WMN6TP, STMicroelectronics

The M24C64 is a 64-Kbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 8 K × 8 bits.Over an ambient temperature range of -40 °C / +85 °C, the M24C64-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24C64-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M24C64-F and M24C64-DF can operate with a supply voltage from 1.7 V to 5.5 V ( the M24C64-F can also operate down to 1.6 V, under some restricting conditions). The M24C64-D offers an additional page, named the Identification Page (32 byte). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

FEATURES

  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-years data retention
  • Page Write within 5 ms
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Memory size 64 kbit
Voltage 2.5-5.5 V
Access time 450 s
Clock frequency 1 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin PH
Original Packaging Reel with 2,500 pieces
MSL MSL 1
Customs tariff number 85423275
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15