M24C01-WMN6TP | STMicroelectronics

EEPROM memorie, 1 kbit, SOIC-8, STMicroelectronics M24C01-WMN6TP

Order No.: 30S1161
EAN: 4099879150233
MPN:
M24C01-WMN6TP
Series: M24C
M24C01-WMN6TP STMicroelectronics Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1369 € *
Available in 5 Days: 4,500 pcs. - if ordered today
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1369 €
100 pcs.
0.1273 €
250 pcs.
0.1202 €
*incl. VAT plus shipping costs
Subject to prior sale

EEPROM, M24C01-WMN6TP, STMicroelectronics

The M24C01-WMN6TP is a 1(2)-Kbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 128 (256) × 8 bits. The M24C01/02-W can be accessed with a supply voltage from 2.5 V to 5.5 V, the M24C01/02-R can be accessed with a supply voltage from 1.8 V to 5.5 V, and the M24C02-F can be accessed either with a supply voltage from 1.7 V to 5.5 V (over the full temperature range) or with an extended supply voltage from 1.6 V to 1.7 V if the temperature is reduced to 0 °C/ 85.

Features

  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-years data retention
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Memory size 1 kbit
Voltage 2.5-5.5 V
Access time 900 s
Clock frequency 400 kHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423275
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes