EC6522-000 | Raychem
PVC cable maker, imprint "3", (W) 6 mm, max. bundle Ø 7 mm, yellow, EC6522-000
NCNR (non cancelable / non returnable)
K-type marker, EC6522-000, RAYCHEM
K-type marker is used to identify wire bundles, cables, pipes and conduits. The oval shaped profile has been designed to allow the marker to be accurately positioned onto a carrier strip. The marker and carrier strip assembly is attached to the substrate using cable ties. The K-type marker is ideal for post termination applications or where retrofitting is required.
The K-type marker comes in one standard size to fit carrier strips that can hold from 7 to 18 markers and are made from a plasticized PVC material. Suitable for industrial applications.
Features
- Self-extinguishing
- Resistant to key industrial fluids, including those used in mass transit, aviation and military
Applications
- Post termination cable identification
- Installation friendly - easy to replace, ideal for retrofitting and repairs
- Electric and electronic equipment
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Imprint | 3 | |
| Width | 6 mm | |
| max. Bundle diameter | 7 mm | |
| Colour | yellow | |
| Markable | No |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |