EC5402-000 | Raychem

PVC cable maker, imprint "/", (L) 4.5 mm, max. bundle Ø 4 mm, yellow, EC5402-000

Order No.: 38P1337
EAN: 4099891221805
MPN:
EC5402-000
11533438
EC5402-000 Raychem Cable Markers Image 1
EC5402-000 Raychem Cable Markers Image 2
EC5402-000 Raychem Cable Markers Image 3
EC5402-000 Raychem Cable Markers Image 4
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Z-type marker, EC5402-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a yellow, chevron cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint /
Length 4.5 mm
max. Bundle diameter 4 mm
Colour yellow
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement