EC5277-000 | Raychem
PVC cable maker, imprint "0", (L) 4.5 mm, max. bundle Ø 4 mm, black, EC5277-000
Order No.: 38P1265
EAN: 4099891221089
MPN:
EC5277-000
11531000
Unit Price (€ / pc.)
0.0226 € *
Available in 5 Days: 12,000 pcs. - if ordered today
Z-type marker, EC5277-000, RAYCHEM
Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a black, chevron cut variant.
Features
- Self-extinguishing
- Resistant to key Industrial fluids, including those used in mass transit, aviation and military
- Nine sizes covering wire diameters from 1.5 mm to 12.7 mm
Applications
- Pre-termination cable identification
- Applicator wands available for easy marker installation
- Electrical and electronic equipment
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Imprint | 0 | |
max. Bundle diameter | 4 mm | |
Markable | No | |
Length | 4.5 mm | |
Version | cable maker | |
Material | PVC |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |