B66317G1000X127 | TDK (EPCOS)
E core, N27, 91 nH, ±0.08 %, (L x W x H) 25 x 12.8 x 7.5 mm, B66317G1000X127
Order No.: 83D828
EAN: 4099889059557
MPN:
B66317G1000X127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 14 Weeks
E cores E25/13/7 or EF25, type TDK/Epcos B66317.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66317G1000X127, 1.0 mm, 91 nH, N27
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | E | |
| Air gap | 1 mm | |
| Material | N27 | |
| AL value | 91 nH | |
| Tolerance | ±0.08 % | |
| Length | 25 mm | |
| Width | 12.8 mm | |
| Height | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
| Country of origin | CZ |
| Original Packaging | Bulk with 900 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |