B66317G0000X187 | TDK (EPCOS)
E core, N87, 1850 nH, -20/+30 %, (L x W x H) 25 x 7.5 x 12.8 mm, B66317G0000X187
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 26 Weeks
E cores E25/13/7 or EF25, type TDK/Epcos B66317.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66317GX187, 0 mm, 1850 nH, N87
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | E | |
| Air gap | no air gap | |
| Material | N87 | |
| AL value | 1850 nH | |
| Tolerance | -20/+30 % | |
| Length | 25 mm | |
| Width | 7.5 mm | |
| Height | 12.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bulk with 900 pieces |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |