B66317G0000X127 | TDK (EPCOS)
E core, N27, 1750 nH, -20/+30 %, (L x W x H) 25 x 7.5 x 12.8 mm, B66317G0000X127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7985 € *
Available: 696 pcs.
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7985 €
10 pcs.
0.5569 €
100 pcs.
0.3760 €
500 pcs.
0.2737 €
1000 pcs.
0.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
E cores E25/13/7 or EF25, type TDK/Epcos B66317.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66317GX127, 0 mm, 1750 nH, N27
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | E | |
| Air gap | no air gap | |
| Material | N27 | |
| AL value | 1750 nH | |
| Tolerance | -20/+30 % | |
| Length | 25 mm | |
| Width | 7.5 mm | |
| Height | 12.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 900 pieces |
| Country of origin | IN |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |