B66311G0170X127 | TDK (EPCOS)

E core, N27, 227 nH, ±0.25 %, (L x W x H) 20.4 x 10.1 x 4.9 mm, B66311G0170X127

Order No.: 83D784
EAN: 4099889059465
MPN:
B66311G0170X127
B66311G170X127
Series: B66311
B66311G0170X127 TDK (EPCOS) Ferrite cores Image 1
B66311G0170X127 TDK (EPCOS) Ferrite cores Image 2
B66311G0170X127 TDK (EPCOS) Ferrite cores Image 3
B66311G0170X127 TDK (EPCOS) Ferrite cores Image 4
B66311G0170X127 TDK (EPCOS) Ferrite cores Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Available: 203 pcs.
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9163 €
50 pcs.
0.7973 €
250 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

E cores E20/10/6 or EF20, type TDK/Epcos B66311.

To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.

Technical attributes (type, dimension g, AL value, material type): B66311G170X127, 0.17 mm, 227 nH, N27

Technical specifications
Filter Property Value
Core shape E
Air gap 0.17 mm
Material N27
AL value 227 nH
Tolerance ±0.25 %
Length 20.4 mm
Width 10.1 mm
Height 4.9 mm
Logistics
Property Value
Customs tariff number 85049011
Country of origin IN
Original Packaging Tray with 1,470 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes