B66307G0000X130 | TDK (EPCOS)
E core, N30, 1400 nH, -20/+30 %, (L x W x H) 16 x 4.7 x 8.2 mm, B66307G0000X130
Unit Price (€ / pc.)
0.8568 € *
Available: 7,940 pcs.
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8568 €
50 pcs.
0.7616 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
E cores E16/8/5 or EF16, type TDK/Epcos B66307.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66307GX130, 0 mm, 1400 nH, N30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | E | |
| Air gap | no air gap | |
| Material | N30 | |
| AL value | 1400 nH | |
| Tolerance | -20/+30 % | |
| Length | 16 mm | |
| Width | 4.7 mm | |
| Height | 8.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bulk with 2,000 pieces |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |