DIG62X38 A1155 A0 D011 | GMW
Digital display instrument, DIG62X38 A1155 A0 D011
Order No.: 19K7502
EAN: 4099891454258
MPN:
DIG62X38 A1155 A0 D011
Unit Price (€ / pc.)
96.6042 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
96.60 € *
Price list
Quantity
Price per unit*
1 pcs.
96.6042 €
5 pcs.
86.9414 €
10 pcs.
77.2667 €
*incl. VAT plus shipping costs
Subject to prior sale
Digital display instruments, type GMW Digem 62 x 38 A5.
Automatic polarity display, externally selectable decimal point; Display range: ±1999. Installation by means of snap-on mounting, connection via 14-pole pin header. Operating voltage: 5.0 VDC ±5.0 %. Dimensions: front frame 62 x 38 mm (1.0 mm height). Mounting depth: 26.5 mm.
With red LED display, 14.0 mm height.
Type: ±2.0 VDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Voltage | 2 V | |
| max. Voltage | 200 V | |
| AC or DC measurement possible | DC | |
| Width | 62 mm | |
| Height | 38 mm | |
| Installation depth | 26.5 mm | |
| Assembly | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |