GV2ME08K1P7 | Schneider Electric
Direct starter, 2.2 kW, 4 A, 230 V (AC), GV2ME08K1P7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.9917 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | direct starter | |
| Power | 2.2 kW | |
| Rated current | 4 A | |
| Rated voltage (AC) | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |