GV2ME06K1BW3 | Schneider Electric
Direct starter, 3 phase, 750 W, 1.6 A, 24 V (DC), GV2ME06K1BW3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.8941 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | direct starter | |
| Number of phases | 3 | |
| Power | 750 W | |
| Rated current | 1.6 A | |
| Rated voltage (DC) | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Sustainable | Yes |
| Substance description | Lead |